2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R2A222K080AA

DigiKey Part Number
445-5899-2-ND - Tape & Reel (TR)
445-5899-1-ND - Cut Tape (CT)
445-5899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A222K080AA
Description
CAP CER 2200PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A222K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32200kr.16.10
100kr.0.27900kr.27.90
500kr.0.20732kr.103.66
1.000kr.0.18525kr.185.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14793kr.591.72
8.000kr.0.13606kr.1,088.48
12.000kr.0.13012kr.1,561.44
20.000kr.0.12354kr.2,470.80
28.000kr.0.11969kr.3,351.32
40.000kr.0.11600kr.4,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500