
CGA3E2X8R2A103K080AE | |
|---|---|
DigiKey Part Number | 445-173727-2-ND - Tape & Reel (TR) 445-173727-1-ND - Cut Tape (CT) 445-173727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A103K080AE |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A103K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.84200 | kr.8.42 |
| 50 | kr.0.60320 | kr.30.16 |
| 100 | kr.0.53050 | kr.53.05 |
| 500 | kr.0.40702 | kr.203.51 |
| 1.000 | kr.0.36908 | kr.369.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30335 | kr.1,213.40 |
| 8.000 | kr.0.28286 | kr.2,262.88 |
| 12.000 | kr.0.27259 | kr.3,271.08 |
| 20.000 | kr.0.26123 | kr.5,224.60 |
| 28.000 | kr.0.25459 | kr.7,128.52 |
| 40.000 | kr.0.24820 | kr.9,928.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

