0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H473K080AA

DigiKey Part Number
445-5896-2-ND - Tape & Reel (TR)
445-5896-1-ND - Cut Tape (CT)
445-5896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H473K080AA
Description
CAP CER 0.047UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H473K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33340kr.16.67
100kr.0.28910kr.28.91
500kr.0.21506kr.107.53
1.000kr.0.19229kr.192.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15383kr.615.32
8.000kr.0.14159kr.1,132.72
12.000kr.0.13547kr.1,625.64
20.000kr.0.12869kr.2,573.80
28.000kr.0.12473kr.3,492.44
40.000kr.0.12092kr.4,836.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500