

CGA3E2X8R1H333K080AA | |
|---|---|
DigiKey Part Number | 445-5895-2-ND - Tape & Reel (TR) 445-5895-1-ND - Cut Tape (CT) 445-5895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H333K080AA |
Description | CAP CER 0.033UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H333K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X8R2A333K080AB | TDK | 8.123 | 445-12581-1-ND | kr.1.14000 | Upgrade |
| 06035F333K4T2A | KYOCERA AVX | 6.772 | 478-KAM15AR81H333KTCT-ND | kr.1.71000 | Direct |
| GCM188R91H333KA37D | Murata Electronics | 1.239 | 490-GCM188R91H333KA37DCT-ND | kr.0.82000 | Direct |
| KAM15AR81H333JT | KYOCERA AVX | 450 | 478-KAM15AR81H333JTCT-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.21506 | kr.107.53 |
| 1.000 | kr.0.19229 | kr.192.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15383 | kr.615.32 |
| 8.000 | kr.0.14159 | kr.1,132.72 |
| 12.000 | kr.0.13547 | kr.1,625.64 |
| 20.000 | kr.0.12869 | kr.2,573.80 |
| 28.000 | kr.0.12473 | kr.3,492.44 |
| 40.000 | kr.0.12092 | kr.4,836.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

