10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H103M080AA

DigiKey Part Number
445-12599-2-ND - Tape & Reel (TR)
445-12599-1-ND - Cut Tape (CT)
445-12599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H103M080AA
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H103M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R1H103K080AATDK120.338445-5892-1-NDkr.0.82000Upgrade
CGA3E2X8R2A103K080AATDK88.654445-5903-1-NDkr.0.82000Upgrade
CGA3E2X8R2A103M080AATDK5.044445-12577-1-NDkr.0.82000Upgrade
CGA3E2NP01H103J080AATDK21.189445-12383-1-NDkr.2.54000Similar
In-Stock: 2.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14200kr.568.00
8.000kr.0.13050kr.1,044.00
12.000kr.0.12474kr.1,496.88
20.000kr.0.11836kr.2,367.20
28.000kr.0.11464kr.3,209.92
40.000kr.0.11106kr.4,442.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500