

CGA3E2X7R1H682M080AA | |
|---|---|
DigiKey Part Number | 445-12569-2-ND - Tape & Reel (TR) 445-12569-1-ND - Cut Tape (CT) 445-12569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H682M080AA |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H682M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.15470 | kr.15.47 |
| 500 | kr.0.11134 | kr.55.67 |
| 1.000 | kr.0.09808 | kr.98.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07616 | kr.304.64 |
| 8.000 | kr.0.06907 | kr.552.56 |
| 12.000 | kr.0.06553 | kr.786.36 |
| 20.000 | kr.0.06161 | kr.1,232.20 |
| 28.000 | kr.0.05932 | kr.1,660.96 |
| 40.000 | kr.0.05711 | kr.2,284.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

