

CGA3E2X7R1H332M080AA | |
|---|---|
DigiKey Part Number | 445-12567-2-ND - Tape & Reel (TR) 445-12567-1-ND - Cut Tape (CT) 445-12567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H332M080AA |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H332M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15220 | kr.15.22 |
| 500 | kr.0.10956 | kr.54.78 |
| 1.000 | kr.0.09649 | kr.96.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07484 | kr.299.36 |
| 8.000 | kr.0.06785 | kr.542.80 |
| 12.000 | kr.0.06436 | kr.772.32 |
| 20.000 | kr.0.06049 | kr.1,209.80 |
| 28.000 | kr.0.05823 | kr.1,630.44 |
| 40.000 | kr.0.05606 | kr.2,242.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

