

CGA3E2X7R1H153M080AA | |
|---|---|
DigiKey Part Number | 445-12556-2-ND - Tape & Reel (TR) 445-12556-1-ND - Cut Tape (CT) 445-12556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H153M080AA |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H153M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H153K080AA | TDK | 42.787 | 445-6923-1-ND | kr.0.63000 | Upgrade |
| CGA3E2X7R2A153K080AA | TDK | 26.718 | 445-5813-1-ND | kr.0.70000 | Upgrade |
| CGA3E2X7R2A153M080AA | TDK | 9.221 | 445-12527-1-ND | kr.0.70000 | Upgrade |
| CGA3E2X8R1H153K080AA | TDK | 2.859 | 445-5893-1-ND | kr.0.82000 | Upgrade |
| CGA3E2X8R1H153M080AA | TDK | 1.883 | 445-12600-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17050 | kr.17.05 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10930 | kr.109.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08529 | kr.341.16 |
| 8.000 | kr.0.07754 | kr.620.32 |
| 12.000 | kr.0.07367 | kr.884.04 |
| 20.000 | kr.0.06938 | kr.1,387.60 |
| 28.000 | kr.0.06687 | kr.1,872.36 |
| 40.000 | kr.0.06446 | kr.2,578.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

