1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R1H102K080AD

DigiKey Part Number
445-8836-2-ND - Tape & Reel (TR)
445-8836-1-ND - Cut Tape (CT)
445-8836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1H102K080AD
Description
CAP CER 1000PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1H102K080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30985kr.1,239.40
8.000kr.0.28910kr.2,312.80
12.000kr.0.27872kr.3,344.64
20.000kr.0.26722kr.5,344.40
28.000kr.0.26049kr.7,293.72
40.000kr.0.25402kr.10,160.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500