

CGA3E2X7R1E154M080AA | |
|---|---|
DigiKey Part Number | 445-12542-2-ND - Tape & Reel (TR) 445-12542-1-ND - Cut Tape (CT) 445-12542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1E154M080AA |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1E154M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23960 | kr.11.98 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15114 | kr.75.57 |
| 1.000 | kr.0.13409 | kr.134.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10556 | kr.422.24 |
| 8.000 | kr.0.09641 | kr.771.28 |
| 12.000 | kr.0.09183 | kr.1,101.96 |
| 20.000 | kr.0.08676 | kr.1,735.20 |
| 28.000 | kr.0.08380 | kr.2,346.40 |
| 40.000 | kr.0.08095 | kr.3,238.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

