0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

CGA3E2X7R1E104M080AA

DigiKey Part Number
445-12541-2-ND - Tape & Reel (TR)
445-12541-1-ND - Cut Tape (CT)
445-12541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1E104M080AA
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1E104M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26300kr.2.63
50kr.0.17700kr.8.85
100kr.0.15130kr.15.13
500kr.0.10884kr.54.42
1.000kr.0.09589kr.95.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07433kr.297.32
8.000kr.0.06736kr.538.88
12.000kr.0.06388kr.766.56
20.000kr.0.06002kr.1,200.40
28.000kr.0.05777kr.1,617.56
40.000kr.0.05560kr.2,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000