0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H104M080AA

DigiKey Part Number
445-12499-2-ND - Tape & Reel (TR)
445-12499-1-ND - Cut Tape (CT)
445-12499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H104M080AA
Description
CAP CER 0.1UF 50V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H104M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H104M080AATDK9.653445-12561-1-NDkr.0.63000Direct
CGA3E2X5R1H104K080AATDK103.980445-12498-1-NDkr.0.63000Upgrade
CGA3E2X7R1H104K080AATDK0445-5666-1-NDkr.0.63000Upgrade
CGA3E3X8R1H104K080ABTDK558.004445-12606-1-NDkr.1.33000Upgrade
CGA3E3X8R1H104M080ABTDK14.723445-12607-1-NDkr.1.33000Upgrade
In-Stock: 9.096
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.21940kr.21.94
500kr.0.16104kr.80.52
1.000kr.0.14309kr.143.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11300kr.452.00
8.000kr.0.10334kr.826.72
12.000kr.0.09852kr.1,182.24
20.000kr.0.09317kr.1,863.40
28.000kr.0.09005kr.2,521.40
40.000kr.0.08705kr.3,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500