

CGA3E2X5R1A684K080AA | |
|---|---|
DigiKey Part Number | 445-12438-2-ND - Tape & Reel (TR) 445-12438-1-ND - Cut Tape (CT) 445-12438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1A684K080AA |
Description | CAP CER 0.68UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1A684K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37660 | kr.18.83 |
| 100 | kr.0.32780 | kr.32.78 |
| 500 | kr.0.24536 | kr.122.68 |
| 1.000 | kr.0.22006 | kr.220.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17708 | kr.708.32 |
| 8.000 | kr.0.16346 | kr.1,307.68 |
| 12.000 | kr.0.15665 | kr.1,879.80 |
| 20.000 | kr.0.14909 | kr.2,981.80 |
| 28.000 | kr.0.14468 | kr.4,051.04 |
| 40.000 | kr.0.14044 | kr.5,617.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

