

CGA3E2X5R1A105K080AA | |
|---|---|
DigiKey Part Number | 445-12442-2-ND - Tape & Reel (TR) 445-12442-1-ND - Cut Tape (CT) 445-12442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1A105K080AA |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1A105K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25480 | kr.12.74 |
| 100 | kr.0.21940 | kr.21.94 |
| 500 | kr.0.16104 | kr.80.52 |
| 1.000 | kr.0.14309 | kr.143.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11300 | kr.452.00 |
| 8.000 | kr.0.10334 | kr.826.72 |
| 12.000 | kr.0.09852 | kr.1,182.24 |
| 20.000 | kr.0.09317 | kr.1,863.40 |
| 28.000 | kr.0.09005 | kr.2,521.40 |
| 40.000 | kr.0.08705 | kr.3,482.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

