Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar


CGA3E2NP02A271J080AA | |
|---|---|
DigiKey Part Number | 445-12358-2-ND - Tape & Reel (TR) 445-12358-1-ND - Cut Tape (CT) 445-12358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A271J080AA |
Description | CAP CER 270PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A271J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A271J080AA | TDK | 2.692 | 445-5729-1-ND | kr.0.70000 | Direct |
| CGA3E3C0G2E271J080AA | TDK | 5.040 | 445-5743-1-ND | kr.0.76000 | Upgrade |
| GCM1885C2A271JA16D | Murata Electronics | 0 | 490-GCM1885C2A271JA16DCT-ND | kr.0.70000 | Direct |
| KAM15ACG2A271JT | KYOCERA AVX | 4.195 | 478-KAM15ACG2A271JTCT-ND | kr.2.03000 | Direct |
| VJ0603A271JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0603A271JLBAJ32TR-ND | kr.1.41571 | Direct |






