CGA3E2NP02A271J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.692
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 5.040
Unit Price: kr.0.76000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.195
Unit Price: kr.2.03000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.41571
Datasheet

Upgrade


KEMET
In Stock: 16.342
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.79169
Datasheet

Similar


KEMET
In Stock: 10.370
Unit Price: kr.2.03000
Datasheet
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP02A271J080AA

DigiKey Part Number
445-12358-2-ND - Tape & Reel (TR)
445-12358-1-ND - Cut Tape (CT)
445-12358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP02A271J080AA
Description
CAP CER 270PF 100V NP0 0603
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP02A271J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G2A271J080AATDK2.692445-5729-1-NDkr.0.70000Direct
CGA3E3C0G2E271J080AATDK5.040445-5743-1-NDkr.0.76000Upgrade
GCM1885C2A271JA16DMurata Electronics0490-GCM1885C2A271JA16DCT-NDkr.0.70000Direct
KAM15ACG2A271JTKYOCERA AVX4.195478-KAM15ACG2A271JTCT-NDkr.2.03000Direct
VJ0603A271JLBAJ32Vishay Vitramon0720-VJ0603A271JLBAJ32TR-NDkr.1.41571Direct
Obsolete
This product is no longer manufactured. View Substitutes