

CGA3E2NP02A270J080AA | |
|---|---|
DigiKey Part Number | 445-12359-2-ND - Tape & Reel (TR) 445-12359-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A270J080AA |
Description | CAP CER 27PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A270J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55300 | kr.5.53 |
| 50 | kr.0.38960 | kr.19.48 |
| 100 | kr.0.33950 | kr.33.95 |
| 500 | kr.0.25488 | kr.127.44 |
| 1.000 | kr.0.22891 | kr.228.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18056 | kr.722.24 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

