

CGA3E2NP02A152J080AA | |
|---|---|
DigiKey Part Number | 445-15524-2-ND - Tape & Reel (TR) 445-15524-1-ND - Cut Tape (CT) 445-15524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A152J080AA |
Description | CAP CER 1500PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A152J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46980 | kr.46.98 |
| 500 | kr.0.35884 | kr.179.42 |
| 1.000 | kr.0.32454 | kr.324.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26547 | kr.1,061.88 |
| 8.000 | kr.0.24699 | kr.1,975.92 |
| 12.000 | kr.0.23774 | kr.2,852.88 |
| 20.000 | kr.0.22749 | kr.4,549.80 |
| 28.000 | kr.0.22150 | kr.6,202.00 |
| 40.000 | kr.0.21574 | kr.8,629.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

