

CGA3E2NP02A010C080AA | |
|---|---|
DigiKey Part Number | 445-12354-2-ND - Tape & Reel (TR) 445-12354-1-ND - Cut Tape (CT) 445-12354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A010C080AA |
Description | CAP CER 1PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A010C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68800 | kr.6.88 |
| 50 | kr.0.48620 | kr.24.31 |
| 100 | kr.0.42500 | kr.42.50 |
| 500 | kr.0.32266 | kr.161.33 |
| 1.000 | kr.0.29109 | kr.291.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23687 | kr.947.48 |
| 8.000 | kr.0.21983 | kr.1,758.64 |
| 12.000 | kr.0.21131 | kr.2,535.72 |
| 20.000 | kr.0.20187 | kr.4,037.40 |
| 28.000 | kr.0.19635 | kr.5,497.80 |
| 40.000 | kr.0.19104 | kr.7,641.60 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

