

CGA3E2NP01H682J080AA | |
|---|---|
DigiKey Part Number | 445-12424-2-ND - Tape & Reel (TR) 445-12424-1-ND - Cut Tape (CT) 445-12424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H682J080AA |
Description | CAP CER 6800PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H682J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.95940 | kr.47.97 |
| 100 | kr.0.85130 | kr.85.13 |
| 500 | kr.0.67014 | kr.335.07 |
| 1.000 | kr.0.61407 | kr.614.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51500 | kr.2,060.00 |
| 8.000 | kr.0.48472 | kr.3,877.76 |
| 12.000 | kr.0.46956 | kr.5,634.72 |
| 20.000 | kr.0.45276 | kr.9,055.20 |
| 28.000 | kr.0.44293 | kr.12,402.04 |
| 40.000 | kr.0.43349 | kr.17,339.60 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

