560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H561J080AA

DigiKey Part Number
445-12420-2-ND - Tape & Reel (TR)
445-12420-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2NP01H561J080AA
Description
CAP CER 560PF 50V NP0 0603
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H561J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H561J080AATDK23.340445-5649-1-NDkr.0.89000Direct
CGA3E2C0G2A561J080AATDK286445-5733-1-NDkr.0.76000Upgrade
CGA3E2NP02A561J080AATDK8.980445-12371-1-NDkr.1.01000Upgrade
GCM1885C1H561JA16DMurata Electronics24.909490-8008-1-NDkr.1.78000Direct
VJ0603A561JLAAJ32Vishay Vitramon0720-VJ0603A561JLAAJ32TR-NDkr.1.26478Direct
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15782kr.631.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250