

CGA3E2NP01H330J080AA | |
|---|---|
DigiKey Part Number | 445-12409-2-ND - Tape & Reel (TR) 445-12409-1-ND - Cut Tape (CT) 445-12409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H330J080AA |
Description | CAP CER 33PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H330J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.63400 | kr.6.34 |
| 50 | kr.0.44880 | kr.22.44 |
| 100 | kr.0.39240 | kr.39.24 |
| 500 | kr.0.29672 | kr.148.36 |
| 1.000 | kr.0.26723 | kr.267.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21681 | kr.867.24 |
| 8.000 | kr.0.20094 | kr.1,607.52 |
| 12.000 | kr.0.19300 | kr.2,316.00 |
| 20.000 | kr.0.18419 | kr.3,683.80 |
| 28.000 | kr.0.17905 | kr.5,013.40 |
| 40.000 | kr.0.17410 | kr.6,964.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

