

CGA3E2NP01H2R2C080AA | |
|---|---|
DigiKey Part Number | 445-12398-2-ND - Tape & Reel (TR) 445-12398-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H2R2C080AA |
Description | CAP CER 2.2PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H2R2C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H2R2C080AA | TDK | 14.461 | 445-5617-1-ND | kr.0.90000 | Direct |
| CGA3E2NP02A2R2C080AA | TDK | 7.883 | 445-12355-1-ND | kr.0.90000 | Upgrade |
| 06035A2R2C4T2A | KYOCERA AVX | 0 | 06035A2R2C4T2A-ND | kr.0.28808 | Direct |
| 06031A2R2C4T2A | KYOCERA AVX | 0 | 06031A2R2C4T2A-ND | kr.0.31327 | Upgrade |
| GCM1885C1H2R2CA16D | Murata Electronics | 4.153 | 490-13301-1-ND | kr.1.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.41000 | kr.4.10 |
| 100 | kr.0.26020 | kr.26.02 |
| 1.000 | kr.0.17877 | kr.178.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14806 | kr.592.24 |
| 8.000 | kr.0.13611 | kr.1,088.88 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

