

CGA3E2NP01H102J080AA | |
|---|---|
DigiKey Part Number | 445-12385-2-ND - Tape & Reel (TR) 445-12385-1-ND - Cut Tape (CT) 445-12385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H102J080AA |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H102J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.63400 | kr.6.34 |
| 50 | kr.0.44880 | kr.22.44 |
| 100 | kr.0.39240 | kr.39.24 |
| 500 | kr.0.29672 | kr.148.36 |
| 1.000 | kr.0.26723 | kr.267.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21681 | kr.867.24 |
| 8.000 | kr.0.20094 | kr.1,607.52 |
| 12.000 | kr.0.19300 | kr.2,316.00 |
| 20.000 | kr.0.18419 | kr.3,683.80 |
| 28.000 | kr.0.17905 | kr.5,013.40 |
| 40.000 | kr.0.17410 | kr.6,964.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

