CGA3E2C0G2A2R2C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 7.883
Unit Price: kr.0.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.30985
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25415
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.26218
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92810
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.66883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.37995
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A2R2C080AA

DigiKey Part Number
445-CGA3E2C0G2A2R2C080AATR-ND - Tape & Reel (TR)
445-CGA3E2C0G2A2R2C080AACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A2R2C080AA
Description
CAP CER 2.2PF 100V C0G 0603
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A2R2C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP02A2R2C080AATDK7.883445-12355-1-NDkr.0.89000Direct
06031A2R2C4T2AKYOCERA AVX006031A2R2C4T2A-NDkr.0.30985Direct
06031A2R2C4T4HKYOCERA AVX0478-06031A2R2C4T4HTR-NDkr.0.25415Direct
0603J1002P20CATKnowles Syfer00603J1002P20CAT-NDkr.1.26218Direct
06031A2R2B4T2AKYOCERA AVX006031A2R2B4T2A-NDkr.0.92810Upgrade
Obsolete
This product is no longer manufactured. View Substitutes