

CGA3E2C0G2A180J080AA | |
|---|---|
DigiKey Part Number | 445-12321-2-ND - Tape & Reel (TR) 445-12321-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A180J080AA |
Description | CAP CER 18PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A180J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A180J080AA | TDK | 3.120 | 445-12353-1-ND | kr.0.89000 | Direct |
| 06031A180J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG2A180JMTR-ND | kr.0.20230 | Direct |
| 0603J1000180JAT | Knowles Syfer | 0 | 0603J1000180JAT-ND | kr.1.32392 | Direct |
| GCM1885C2A180JA16D | Murata Electronics | 43.574 | 490-14762-1-ND | kr.0.63000 | Direct |
| KAM15ACG2A180JT | KYOCERA AVX | 0 | 478-KAM15ACG2A180JTTR-ND | kr.0.24125 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19520 | kr.9.76 |
| 100 | kr.0.16800 | kr.16.80 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10772 | kr.107.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08000 | kr.320.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

