

CGA3E2C0G2A070D080AA | |
|---|---|
DigiKey Part Number | 445-12339-2-ND - Tape & Reel (TR) 445-12339-1-ND - Cut Tape (CT) 445-12339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A070D080AA |
Description | CAP CER 7PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A070D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38040 | kr.19.02 |
| 100 | kr.0.33160 | kr.33.16 |
| 500 | kr.0.24840 | kr.124.20 |
| 1.000 | kr.0.22285 | kr.222.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17938 | kr.717.52 |
| 8.000 | kr.0.16563 | kr.1,325.04 |
| 12.000 | kr.0.15874 | kr.1,904.88 |
| 20.000 | kr.0.15112 | kr.3,022.40 |
| 28.000 | kr.0.14666 | kr.4,106.48 |
| 40.000 | kr.0.14238 | kr.5,695.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

