8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H822J080AA

DigiKey Part Number
445-6915-2-ND - Tape & Reel (TR)
445-6915-1-ND - Cut Tape (CT)
445-6915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H822J080AA
Description
CAP CER 8200PF 50V C0G 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H822J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.94200kr.9.42
50kr.0.67560kr.33.78
100kr.0.59550kr.59.55
500kr.0.46010kr.230.05
1.000kr.0.41832kr.418.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34563kr.1,382.52
8.000kr.0.32306kr.2,584.48
12.000kr.0.31177kr.3,741.24
20.000kr.0.29925kr.5,985.00
28.000kr.0.29194kr.8,174.32
40.000kr.0.28491kr.11,396.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000