

CGA3E2C0G1H821J080AD | |
|---|---|
DigiKey Part Number | 445-9805-2-ND - Tape & Reel (TR) 445-9805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H821J080AD |
Description | CAP CER 820PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H821J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500821JXT | Knowles Syfer | 0 | 0603J0500821JXT-ND | kr.1.14176 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33670 | kr.33.67 |
| 500 | kr.0.25284 | kr.126.42 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

