

CGA3E2C0G1H471J080AD | |
|---|---|
DigiKey Part Number | 445-9791-2-ND - Tape & Reel (TR) 445-9791-1-ND - Cut Tape (CT) 445-9791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H471J080AD |
Description | CAP CER 470PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H471J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.41910 | kr.41.91 |
| 500 | kr.0.31814 | kr.159.07 |
| 1.000 | kr.0.28701 | kr.287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23355 | kr.934.20 |
| 8.000 | kr.0.21676 | kr.1,734.08 |
| 12.000 | kr.0.20835 | kr.2,500.20 |
| 20.000 | kr.0.19904 | kr.3,980.80 |
| 28.000 | kr.0.19360 | kr.5,420.80 |
| 40.000 | kr.0.18837 | kr.7,534.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

