3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H332J080AD

DigiKey Part Number
445-9782-2-ND - Tape & Reel (TR)
445-9782-1-ND - Cut Tape (CT)
445-9782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H332J080AD
Description
CAP CER 3300PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H332J080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.57820kr.28.91
100kr.0.50780kr.50.78
500kr.0.38914kr.194.57
1.000kr.0.35257kr.352.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28939kr.1,157.56
8.000kr.0.26967kr.2,157.36
12.000kr.0.25980kr.3,117.60
20.000kr.0.24887kr.4,977.40
28.000kr.0.24248kr.6,789.44
40.000kr.0.23633kr.9,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750