

CGA3E2C0G1H180J080AA | |
|---|---|
DigiKey Part Number | 445-5631-2-ND - Tape & Reel (TR) 445-5631-1-ND - Cut Tape (CT) 445-5631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H180J080AA |
Description | CAP CER 18PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H180J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30810 | kr.30.81 |
| 500 | kr.0.23026 | kr.115.13 |
| 1.000 | kr.0.20630 | kr.206.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16551 | kr.662.04 |
| 8.000 | kr.0.15257 | kr.1,220.56 |
| 12.000 | kr.0.14610 | kr.1,753.20 |
| 20.000 | kr.0.13893 | kr.2,778.60 |
| 28.000 | kr.0.13474 | kr.3,772.72 |
| 40.000 | kr.0.13071 | kr.5,228.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

