100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H101J080DA

DigiKey Part Number
445-CGA3E2C0G1H101J080DACT-ND - Cut Tape (CT)
445-CGA3E2C0G1H101J080DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H101J080DA
Description
AUTOMOTIVE GRADE,0603,C0G,50V,10
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C101J5GACAUTOKEMET14.602399-6842-1-NDkr.0.82000Parametric Equivalent
In-Stock: 9.640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33860kr.16.93
100kr.0.29350kr.29.35
500kr.0.21936kr.109.68
1.000kr.0.19648kr.196.48
2.500kr.0.17240kr.431.00
5.000kr.0.15790kr.789.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250