
CGA3E2C0G1H101J080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H101J080DACT-ND - Cut Tape (CT) 445-CGA3E2C0G1H101J080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H101J080DA |
Description | AUTOMOTIVE GRADE,0603,C0G,50V,10 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5GACAUTO | KEMET | 14.531 | 399-6842-1-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33860 | kr.16.93 |
| 100 | kr.0.29350 | kr.29.35 |
| 500 | kr.0.21936 | kr.109.68 |
| 1.000 | kr.0.19648 | kr.196.48 |
| 2.500 | kr.0.17240 | kr.431.00 |
| 5.000 | kr.0.15790 | kr.789.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

