0.68 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X8L1C684K080AC

DigiKey Part Number
445-175259-2-ND - Tape & Reel (TR)
445-175259-1-ND - Cut Tape (CT)
445-175259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X8L1C684K080AC
Description
CAP CER X8L 16V 0.68UF 10% 0.80M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X8L1C684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30800kr.13.08
50kr.0.95640kr.47.82
100kr.0.84870kr.84.87
500kr.0.66806kr.334.03
1.000kr.0.61216kr.612.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51339kr.2,053.56
8.000kr.0.48321kr.3,865.68
12.000kr.0.46810kr.5,617.20
20.000kr.0.45135kr.9,027.00
28.000kr.0.44156kr.12,363.68
40.000kr.0.43214kr.17,285.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500