

CGA3E1X7S1C225K080AC | |
|---|---|
DigiKey Part Number | 445-16104-2-ND - Tape & Reel (TR) 445-16104-1-ND - Cut Tape (CT) 445-16104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7S1C225K080AC |
Description | CAP CER 2.2UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7S1C225K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.66820 | kr.33.41 |
| 100 | kr.0.58900 | kr.58.90 |
| 500 | kr.0.45508 | kr.227.54 |
| 1.000 | kr.0.41375 | kr.413.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34185 | kr.1,367.40 |
| 8.000 | kr.0.31954 | kr.2,556.32 |
| 12.000 | kr.0.30837 | kr.3,700.44 |
| 20.000 | kr.0.29599 | kr.5,919.80 |
| 28.000 | kr.0.28875 | kr.8,085.00 |
| 40.000 | kr.0.28179 | kr.11,271.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


