


CGA3E1X7R1C105K080AC | |
|---|---|
DigiKey Part Number | 445-12539-2-ND - Tape & Reel (TR) 445-12539-1-ND - Cut Tape (CT) 445-12539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C105K080AC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1C105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.23010 | kr.23.01 |
| 500 | kr.0.16928 | kr.84.64 |
| 1.000 | kr.0.15051 | kr.150.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11911 | kr.476.44 |
| 8.000 | kr.0.10907 | kr.872.56 |
| 12.000 | kr.0.10405 | kr.1,248.60 |
| 20.000 | kr.0.09848 | kr.1,969.60 |
| 28.000 | kr.0.09522 | kr.2,666.16 |
| 40.000 | kr.0.09210 | kr.3,684.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

