

CGA3E1X7R0J225K080AC | |
|---|---|
DigiKey Part Number | 445-6933-2-ND - Tape & Reel (TR) 445-6933-1-ND - Cut Tape (CT) 445-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R0J225K080AC |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R0J225K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.50840 | kr.25.42 |
| 100 | kr.0.44570 | kr.44.57 |
| 500 | kr.0.33932 | kr.169.66 |
| 1.000 | kr.0.30654 | kr.306.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25013 | kr.1,000.52 |
| 8.000 | kr.0.23245 | kr.1,859.60 |
| 12.000 | kr.0.22360 | kr.2,683.20 |
| 20.000 | kr.0.21380 | kr.4,276.00 |
| 28.000 | kr.0.20807 | kr.5,825.96 |
| 40.000 | kr.0.20256 | kr.8,102.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


