1500 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)

CGA2B3X7S2A152K050BB

DigiKey Part Number
445-6905-2-ND - Tape & Reel (TR)
445-6905-1-ND - Cut Tape (CT)
445-6905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A152K050BB
Description
CAP CER 1500PF 100V X7S 0402
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A152K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X8R2A152K050BATDK5.537445-15939-1-NDkr.1.59000Upgrade
GCM155R72A152KA37DMurata Electronics43.164490-GCM155R72A152KA37DCT-NDkr.0.63000Direct
In-Stock: 5.125
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13416kr.67.08
1.000kr.0.11875kr.118.75
2.500kr.0.10253kr.256.32
5.000kr.0.09278kr.463.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08235kr.823.50
20.000kr.0.07595kr.1,519.00
30.000kr.0.07275kr.2,182.50
50.000kr.0.06921kr.3,460.50
70.000kr.0.06714kr.4,699.80
100.000kr.0.06514kr.6,514.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750