

CGA2B3X7S2A152K050BB | |
|---|---|
DigiKey Part Number | 445-6905-2-ND - Tape & Reel (TR) 445-6905-1-ND - Cut Tape (CT) 445-6905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A152K050BB |
Description | CAP CER 1500PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A152K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X8R2A152K050BA | TDK | 5.537 | 445-15939-1-ND | kr.1.59000 | Upgrade |
| GCM155R72A152KA37D | Murata Electronics | 43.164 | 490-GCM155R72A152KA37DCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13416 | kr.67.08 |
| 1.000 | kr.0.11875 | kr.118.75 |
| 2.500 | kr.0.10253 | kr.256.32 |
| 5.000 | kr.0.09278 | kr.463.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08235 | kr.823.50 |
| 20.000 | kr.0.07595 | kr.1,519.00 |
| 30.000 | kr.0.07275 | kr.2,182.50 |
| 50.000 | kr.0.06921 | kr.3,460.50 |
| 70.000 | kr.0.06714 | kr.4,699.80 |
| 100.000 | kr.0.06514 | kr.6,514.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

