

CGA2B3X7S1A474M050BB | |
|---|---|
DigiKey Part Number | 445-16101-2-ND - Tape & Reel (TR) 445-16101-1-ND - Cut Tape (CT) 445-16101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S1A474M050BB |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S1A474M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.55600 | kr.55.60 |
| 500 | kr.0.42834 | kr.214.17 |
| 1.000 | kr.0.38896 | kr.388.96 |
| 2.500 | kr.0.34746 | kr.868.65 |
| 5.000 | kr.0.32247 | kr.1,612.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29327 | kr.2,932.70 |
| 20.000 | kr.0.27683 | kr.5,536.60 |
| 30.000 | kr.0.26860 | kr.8,058.00 |
| 50.000 | kr.0.25948 | kr.12,974.00 |
| 70.000 | kr.0.25414 | kr.17,789.80 |
| 100.000 | kr.0.24901 | kr.24,901.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

