


CGA2B3X7R1V104K050BB | |
|---|---|
DigiKey Part Number | 445-6901-2-ND - Tape & Reel (TR) 445-6901-1-ND - Cut Tape (CT) 445-6901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1V104K050BB |
Description | CAP CER 0.1UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1V104K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24730 | kr.24.73 |
| 500 | kr.0.18246 | kr.91.23 |
| 1.000 | kr.0.16256 | kr.162.56 |
| 2.500 | kr.0.14166 | kr.354.15 |
| 5.000 | kr.0.12908 | kr.645.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11536 | kr.1,153.60 |
| 20.000 | kr.0.10711 | kr.2,142.20 |
| 30.000 | kr.0.10298 | kr.3,089.40 |
| 50.000 | kr.0.09840 | kr.4,920.00 |
| 70.000 | kr.0.09573 | kr.6,701.10 |
| 100.000 | kr.0.09315 | kr.9,315.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

