

CGA2B3X7R1H683M050BB | |
|---|---|
DigiKey Part Number | 445-12270-2-ND - Tape & Reel (TR) 445-12270-1-ND - Cut Tape (CT) 445-12270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H683M050BB |
Description | CAP CER 0.068UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H683M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26690 | kr.26.69 |
| 500 | kr.0.19794 | kr.98.97 |
| 1.000 | kr.0.17670 | kr.176.70 |
| 2.500 | kr.0.15434 | kr.385.85 |
| 5.000 | kr.0.14091 | kr.704.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12615 | kr.1,261.50 |
| 20.000 | kr.0.11733 | kr.2,346.60 |
| 30.000 | kr.0.11291 | kr.3,387.30 |
| 50.000 | kr.0.10801 | kr.5,400.50 |
| 70.000 | kr.0.10515 | kr.7,360.50 |
| 100.000 | kr.0.10240 | kr.10,240.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

