0.068 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B3X7R1H683M050BB

DigiKey Part Number
445-12270-2-ND - Tape & Reel (TR)
445-12270-1-ND - Cut Tape (CT)
445-12270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H683M050BB
Description
CAP CER 0.068UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H683M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26690kr.26.69
500kr.0.19794kr.98.97
1.000kr.0.17670kr.176.70
2.500kr.0.15434kr.385.85
5.000kr.0.14091kr.704.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12615kr.1,261.50
20.000kr.0.11733kr.2,346.60
30.000kr.0.11291kr.3,387.30
50.000kr.0.10801kr.5,400.50
70.000kr.0.10515kr.7,360.50
100.000kr.0.10240kr.10,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500