0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B3X7R1H473K050BD

DigiKey Part Number
445-9689-2-ND - Tape & Reel (TR)
445-9689-1-ND - Cut Tape (CT)
445-9689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H473K050BD
Description
CAP CER 0.047UF 50V 0402 EPOXY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H473K050BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37660kr.18.83
100kr.0.32780kr.32.78
500kr.0.24536kr.122.68
1.000kr.0.22006kr.220.06
2.500kr.0.19347kr.483.68
5.000kr.0.17747kr.887.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15961kr.1,596.10
20.000kr.0.14909kr.2,981.80
30.000kr.0.14383kr.4,314.90
50.000kr.0.13799kr.6,899.50
70.000kr.0.13458kr.9,420.60
100.000kr.0.13130kr.13,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750