


CGA2B3X7R1H473K050BB | |
|---|---|
DigiKey Part Number | 445-6897-2-ND - Tape & Reel (TR) 445-6897-1-ND - Cut Tape (CT) 445-6897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H473K050BB |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H473K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19590 | kr.19.59 |
| 500 | kr.0.14266 | kr.71.33 |
| 1.000 | kr.0.12648 | kr.126.48 |
| 2.500 | kr.0.10940 | kr.273.50 |
| 5.000 | kr.0.09913 | kr.495.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08811 | kr.881.10 |
| 20.000 | kr.0.08138 | kr.1,627.60 |
| 30.000 | kr.0.07801 | kr.2,340.30 |
| 50.000 | kr.0.07428 | kr.3,714.00 |
| 70.000 | kr.0.07209 | kr.5,046.30 |
| 100.000 | kr.0.07000 | kr.7,000.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

