0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

CGA2B3X7R1E104K050BB

DigiKey Part Number
445-6902-2-ND - Tape & Reel (TR)
445-6902-1-ND - Cut Tape (CT)
445-6902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1E104K050BB
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1E104K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24280kr.24.28
500kr.0.17904kr.89.52
1.000kr.0.15951kr.159.51
2.500kr.0.13892kr.347.30
5.000kr.0.12653kr.632.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11304kr.1,130.40
20.000kr.0.10491kr.2,098.20
30.000kr.0.10084kr.3,025.20
50.000kr.0.09633kr.4,816.50
70.000kr.0.09370kr.6,559.00
100.000kr.0.09116kr.9,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000