

CGA2B3X5R1H683K050BB | |
|---|---|
DigiKey Part Number | 445-12211-2-ND - Tape & Reel (TR) 445-12211-1-ND - Cut Tape (CT) 445-12211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H683K050BB |
Description | CAP CER 0.068UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H683K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H683K050BB | TDK | 169.417 | 445-6898-1-ND | kr.0.76000 | Upgrade |
| GCM155R71H683KE02D | Murata Electronics | 128.386 | 490-14516-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.21506 | kr.107.53 |
| 1.000 | kr.0.19229 | kr.192.29 |
| 2.500 | kr.0.16839 | kr.420.98 |
| 5.000 | kr.0.15401 | kr.770.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13814 | kr.1,381.40 |
| 20.000 | kr.0.12869 | kr.2,573.80 |
| 30.000 | kr.0.12396 | kr.3,718.80 |
| 50.000 | kr.0.11872 | kr.5,936.00 |
| 70.000 | kr.0.11566 | kr.8,096.20 |
| 100.000 | kr.0.11271 | kr.11,271.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

