

CGA2B2X8R2A221M050BA | |
|---|---|
DigiKey Part Number | 445-15942-2-ND - Tape & Reel (TR) 445-15942-1-ND - Cut Tape (CT) 445-15942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A221M050BA |
Description | CAP CER 220PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A221M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP02A221J050BA | TDK | 30 | 445-CGA2B2NP02A221J050BACT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| 2.500 | kr.0.27790 | kr.694.75 |
| 5.000 | kr.0.25678 | kr.1,283.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23258 | kr.2,325.80 |
| 20.000 | kr.0.21870 | kr.4,374.00 |
| 30.000 | kr.0.21174 | kr.6,352.20 |
| 50.000 | kr.0.20404 | kr.10,202.00 |
| 70.000 | kr.0.19954 | kr.13,967.80 |
| 100.000 | kr.0.19521 | kr.19,521.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

