
CGA2B2X8R1H471K050BE | |
|---|---|
DigiKey Part Number | 445-173855-2-ND - Tape & Reel (TR) 445-173855-1-ND - Cut Tape (CT) 445-173855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H471K050BE |
Description | CAP CER 470PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H471K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33222 | kr.166.11 |
| 1.000 | kr.0.30001 | kr.300.01 |
| 2.500 | kr.0.26610 | kr.665.25 |
| 5.000 | kr.0.24566 | kr.1,228.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22232 | kr.2,223.20 |
| 20.000 | kr.0.20889 | kr.4,177.80 |
| 30.000 | kr.0.20216 | kr.6,064.80 |
| 50.000 | kr.0.19471 | kr.9,735.50 |
| 70.000 | kr.0.19035 | kr.13,324.50 |
| 100.000 | kr.0.18616 | kr.18,616.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

